
8017566 | |
|---|---|
DigiKey Part Number | 5385-8017566-ND |
Manufacturer | |
Manufacturer Product Number | 8017566 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Cover Included 35.433" L x 23.622" W (900.00mm x 600.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 35.433" L x 23.622" W (900.00mm x 600.00mm) |
Mfr | Height 9.843" (250.00mm) |
Series | Area (L x W) 837in² (5400cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,526.10000 | kr.4,526.10 |
| Unit Price without VAT: | kr.4,526.10000 |
|---|---|
| Unit Price with VAT: | kr.5,657.62500 |








