
8017563 | |
|---|---|
DigiKey Part Number | 5385-8017563-ND |
Manufacturer | |
Manufacturer Product Number | 8017563 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 23.600" L x 9.840" W (599.44mm x 249.94mm) X 29.900" (759.46mm) |
Datasheet | Datasheet |
Category | Height 29.900" (759.46mm) |
Mfr | Area (L x W) 232in² (1497cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 23.600" L x 9.840" W (599.44mm x 249.94mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,611.65000 | kr.3,611.65 |
| 5 | kr.3,443.40000 | kr.17,217.00 |
| Unit Price without VAT: | kr.3,611.65000 |
|---|---|
| Unit Price with VAT: | kr.4,514.56250 |








