Enclosure Metal, Steel Light Gray Hinged Door 23.600" L x 9.840" W (599.44mm x 249.94mm) X 23.600" (599.44mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8017562

DigiKey Part Number
5385-8017562-ND
Manufacturer
Manufacturer Product Number
8017562
Description
WM WALL-MOUNTED ENCLOSURE, WIDTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 23.600" L x 9.840" W (599.44mm x 249.94mm) X 23.600" (599.44mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
23.600" (599.44mm)
Mfr
Area (L x W)
232in² (1497cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
23.600" L x 9.840" W (599.44mm x 249.94mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,189.42000kr.3,189.42
5kr.2,994.59800kr.14,972.99
Manufacturers Standard Package
Unit Price without VAT:kr.3,189.42000
Unit Price with VAT:kr.3,986.77500