
8017557 | |
|---|---|
DigiKey Part Number | 5385-8017557-ND |
Manufacturer | |
Manufacturer Product Number | 8017557 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 35.400" L x 8.270" W (899.16mm x 210.06mm) X 35.400" (899.16mm) |
Datasheet | Datasheet |
Category | Height 35.400" (899.16mm) |
Mfr | Area (L x W) 293in² (1888cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 35.400" L x 8.270" W (899.16mm x 210.06mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,220.78000 | kr.6,220.78 |
| Unit Price without VAT: | kr.6,220.78000 |
|---|---|
| Unit Price with VAT: | kr.7,775.97500 |








