Enclosure Metal, Steel Light Gray Hinged Door, Lid 23.600" L x 22.600" W (599.44mm x 574.04mm) X 29.400" (746.76mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7715735

DigiKey Part Number
5385-7715735-ND
Manufacturer
Manufacturer Product Number
7715735
Description
WALL-MNT ENCL 600X746X573MM 15 U
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door, Lid 23.600" L x 22.600" W (599.44mm x 574.04mm) X 29.400" (746.76mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
29.400" (746.76mm)
Mfr
Area (L x W)
533in² (3441cm²)
Series
Design
Hinged Door, Lid
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
23.600" L x 22.600" W (599.44mm x 574.04mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.13,825.47000kr.13,825.47
Manufacturers Standard Package
Unit Price without VAT:kr.13,825.47000
Unit Price with VAT:kr.17,281.83750