Enclosure Metal, Steel Light Gray Cover Included 23.600" L x 22.600" W (599.44mm x 574.04mm) X 18.800" (477.52mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7709735

DigiKey Part Number
5385-7709735-ND
Manufacturer
Manufacturer Product Number
7709735
Description
WALL-MNT ENCL 600X478X573MM 9 U
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Cover Included 23.600" L x 22.600" W (599.44mm x 574.04mm) X 18.800" (477.52mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
18.800" (477.52mm)
Mfr
Area (L x W)
533in² (3441cm²)
Series
Design
Cover Included
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Ratings
Size / Dimension
23.600" L x 22.600" W (599.44mm x 574.04mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.12,876.09000kr.12,876.09
Manufacturers Standard Package
Unit Price without VAT:kr.12,876.09000
Unit Price with VAT:kr.16,095.11250