New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7072200

DigiKey Part Number
5385-7072200-ND
Manufacturer
Manufacturer Product Number
7072200
Description
BRUSH STRIP BRISTLE LENGTH: 30MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Brush For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Brush
For Use With/Related Products
-
Material
Plastic
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,144.45000kr.1,144.45
Manufacturers Standard Package
Unit Price without VAT:kr.1,144.45000
Unit Price with VAT:kr.1,430.56250