Console Metal, Steel Light Gray Hinged Door, Slanted Top 31.500" L x 15.700" W (800.10mm x 398.78mm) X 38.400" (975.36mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6748600

DigiKey Part Number
5385-6748600-ND
Manufacturer
Manufacturer Product Number
6748600
Description
1-PIECE CONSL 800X960X400 520MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Console Metal, Steel Light Gray Hinged Door, Slanted Top 31.500" L x 15.700" W (800.10mm x 398.78mm) X 38.400" (975.36mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
38.400" (975.36mm)
Mfr
Area (L x W)
495in² (3191cm²)
Series
Design
Hinged Door, Slanted Top
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Console
Thickness
0.059" (1.50mm)
Size / Dimension
31.500" L x 15.700" W (800.10mm x 398.78mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.13,419.72000kr.13,419.72
Manufacturers Standard Package
Unit Price without VAT:kr.13,419.72000
Unit Price with VAT:kr.16,774.65000