
6740600 | |
|---|---|
DigiKey Part Number | 5385-6740600-ND |
Manufacturer | |
Manufacturer Product Number | 6740600 |
Description | 1-PIECE CONS 1000X960X400 520MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Light Gray Hinged Door, Slanted Top 39.400" L x 15.700" W (1000.76mm x 398.78mm) X 38.400" (975.36mm) |
Datasheet | Datasheet |
Category | Height 38.400" (975.36mm) |
Mfr | Area (L x W) 619in² (3991cm²) |
Series | Design Hinged Door, Slanted Top |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Console | Thickness 0.059" (1.50mm) |
Size / Dimension 39.400" L x 15.700" W (1000.76mm x 398.78mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15,094.65000 | kr.15,094.65 |
| Unit Price without VAT: | kr.15,094.65000 |
|---|---|
| Unit Price with VAT: | kr.18,868.31250 |





