Rack 4.59" L x 2.54" W x 4.59" H (116.5mm x 64.5mm x 116.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3237700

DigiKey Part Number
5385-3237700-ND
Manufacturer
Manufacturer Product Number
3237700
Description
FILTER FANS 15 CFM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rack 4.59" L x 2.54" W x 4.59" H (116.5mm x 64.5mm x 116.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
230VAC
Specifications
-
Size / Dimension
4.59" L x 2.54" W x 4.59" H (116.5mm x 64.5mm x 116.5mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,187.17000kr.1,187.17
5kr.1,014.80600kr.5,074.03
10kr.948.50200kr.9,485.02
25kr.936.49680kr.23,412.42
Manufacturers Standard Package
Unit Price without VAT:kr.1,187.17000
Unit Price with VAT:kr.1,483.96250