Fan Tubeaxial 115VAC Square - 116.5mm L x 116.5mm H Ball 14.7 CFM (0.412m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3237110

DigiKey Part Number
5385-3237110-ND
Manufacturer
Manufacturer Product Number
3237110
Description
SK FAN AND FILTER UNITS TOPTHERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 116.5mm L x 116.5mm H Ball 14.7 CFM (0.412m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
Rittal
Noise
43.0dB(A)
Series
Power (Watts)
9.00W
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Ingress Protection
IP54 - Dust Protected, Water Resistant
Voltage - Rated
115VAC
Operating Temperature
5 ~ 131°F (-15 ~ 55°C)
Size / Dimension
Square - 116.5mm L x 116.5mm H
Approval Agency
CCC, CSA, cUL, cUR, EAC, UL, UR
Width
59.00mm
Current Rating (Amps)
0.100A
Air Flow
14.7 CFM (0.412m³/min)
Lifetime @ Temp.
Varies Based on Temperature
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3237710Rittal325385-3237710-NDkr.1,200.27000MFR Recommended
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,262.32000kr.1,262.32
Manufacturers Standard Package
Unit Price without VAT:kr.1,262.32000
Unit Price with VAT:kr.1,577.90000