3 Position Cable Assembly Rectangular Socket to Cable 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500400

DigiKey Part Number
5385-2500400-ND
Manufacturer
Manufacturer Product Number
2500400
Description
PWRCBL 3-POLE 100-240V 3000 1=5P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Cable 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Rittal
Length
9.8' (3.00m)
Packaging
Bag
Color
Orange
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
Crimp
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,301.94000kr.1,301.94
10kr.1,106.77000kr.11,067.70
25kr.1,037.56600kr.25,939.15
50kr.988.11820kr.49,405.91
Manufacturers Standard Package
Unit Price without VAT:kr.1,301.94000
Unit Price with VAT:kr.1,627.42500