
1674600 | |
|---|---|
DigiKey Part Number | 5385-1674600-ND |
Manufacturer | |
Manufacturer Product Number | 1674600 |
Description | HD TERM BOX 150X150X120MM SS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Light Gray Cover Included 12.900" L x 4.720" W (327.66mm x 119.89mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Category | Height 7.870" (199.90mm) |
Mfr | Area (L x W) 60.9in² (393cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Junction Box | Ratings |
Size / Dimension 12.900" L x 4.720" W (327.66mm x 119.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,235.43000 | kr.5,235.43 |
| 5 | kr.4,853.25400 | kr.24,266.27 |
| 10 | kr.4,697.59400 | kr.46,975.94 |
| Unit Price without VAT: | kr.5,235.43000 |
|---|---|
| Unit Price with VAT: | kr.6,544.28750 |


