Enclosure Metal, Steel Light Gray Hinged Door, Lid 31.496" L x 11.811" W (800.00mm x 300.00mm) X 6.102" (155.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1613000

DigiKey Part Number
5385-1613000-ND
Manufacturer
Manufacturer Product Number
1613000
Description
KX BUS ENCLOSURE, WHD: 800X300X1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door, Lid 31.496" L x 11.811" W (800.00mm x 300.00mm) X 6.102" (155.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
6.102" (155.00mm)
Mfr
Area (L x W)
372in² (2400cm²)
Series
Design
Hinged Door, Lid
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.049" (1.25mm)
Size / Dimension
31.496" L x 11.811" W (800.00mm x 300.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,997.40000kr.3,997.40
5kr.3,859.14000kr.19,295.70
Manufacturers Standard Package
Unit Price without VAT:kr.3,997.40000
Unit Price with VAT:kr.4,996.75000