Enclosure Metal, Steel Light Gray Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 6.102" (155.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1611000

DigiKey Part Number
5385-1611000-ND
Manufacturer
Manufacturer Product Number
1611000
Description
KX BUS ENCLOSURE, WHD: 400X300X1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 6.102" (155.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
6.102" (155.00mm)
Mfr
Area (L x W)
186in² (1200cm²)
Series
Design
Hinged Door, Lid
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.049" (1.25mm)
Size / Dimension
15.748" L x 11.811" W (400.00mm x 300.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,575.86000kr.2,575.86
5kr.2,355.67600kr.11,778.38
Manufacturers Standard Package
Unit Price without VAT:kr.2,575.86000
Unit Price with VAT:kr.3,219.82500