Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 7.874" W (400.00mm x 200.00mm) X 4.724" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550000

DigiKey Part Number
5385-1550000-ND
Manufacturer
Manufacturer Product Number
1550000
Description
KX E-BOX, WHD: 200X400X120 MM, S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 7.874" W (400.00mm x 200.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.724" (120.00mm)
Mfr
Area (L x W)
124in² (800cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.049" (1.25mm)
Size / Dimension
15.748" L x 7.874" W (400.00mm x 200.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.969.38000kr.969.38
5kr.828.62000kr.4,143.10
10kr.785.94300kr.7,859.43
Manufacturers Standard Package
Unit Price without VAT:kr.969.38000
Unit Price with VAT:kr.1,211.72500