New at DigiKey
Image for 1533000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1533000

DigiKey Part Number
5385-1533000-ND
Manufacturer
Manufacturer Product Number
1533000
Description
WHD: 500X200X120, WITH GLAND PLA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Light Gray Cover Included 19.685" L x 4.724" W (500.00mm x 120.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
7.874" (200.00mm)
Mfr
Area (L x W)
93.0in² (600cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Light Gray
Container Type
Box
Thickness
0.049" (1.25mm)
Size / Dimension
19.685" L x 4.724" W (500.00mm x 120.00mm)
Ratings
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,583.85000kr.1,583.85
Manufacturers Standard Package
Unit Price without VAT:kr.1,583.85000
Unit Price with VAT:kr.1,979.81250