Enclosure Metal, Steel Light Gray Hinged Door 11.800" L x 4.720" W (299.72mm x 119.89mm) X 7.870" (199.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1503000

DigiKey Part Number
5385-1503000-ND
Manufacturer
Manufacturer Product Number
1503000
Description
KX TERMINAL BOX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 11.800" L x 4.720" W (299.72mm x 119.89mm) X 7.870" (199.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
7.870" (199.90mm)
Mfr
Area (L x W)
56in² (359cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.049" (1.25mm)
Size / Dimension
11.800" L x 4.720" W (299.72mm x 119.89mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,104.89000kr.1,104.89
5kr.1,024.11200kr.5,120.56
10kr.991.19800kr.9,911.98
25kr.949.34920kr.23,733.73
Manufacturers Standard Package
Unit Price without VAT:kr.1,104.89000
Unit Price with VAT:kr.1,381.11250