
1453000 | |
|---|---|
DigiKey Part Number | 5385-1453000-ND |
Manufacturer | |
Manufacturer Product Number | 1453000 |
Description | AX COMPACT ENCLOSURE, PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 19.700" L x 11.800" W (500.38mm x 299.72mm) X 19.700" (500.38mm) |
Datasheet | Datasheet |
Category | Height 19.700" (500.38mm) |
Mfr | Area (L x W) 233in² (1503cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 19.700" L x 11.800" W (500.38mm x 299.72mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,112.90000 | kr.6,112.90 |
| Unit Price without VAT: | kr.6,112.90000 |
|---|---|
| Unit Price with VAT: | kr.7,641.12500 |









