Enclosure Metal, Steel Light Gray Hinged Door 23.600" L x 8.270" W (599.44mm x 210.06mm) X 29.900" (759.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1076250

DigiKey Part Number
5385-1076250-ND
Manufacturer
Manufacturer Product Number
1076250
Description
WM WALL-MOUNTED ENCLOSURE, WIDTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 23.600" L x 8.270" W (599.44mm x 210.06mm) X 29.900" (759.46mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
29.900" (759.46mm)
Mfr
Area (L x W)
195in² (1259cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
23.600" L x 8.270" W (599.44mm x 210.06mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,358.33000kr.3,358.33
5kr.3,173.27000kr.15,866.35
Manufacturers Standard Package
Unit Price without VAT:kr.3,358.33000
Unit Price with VAT:kr.4,197.91250