Enclosure Metal, Steel Light Gray Cover Included, Hinged Door 8.270" L x 11.800" W (210.06mm x 299.72mm) X 15.700" (398.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1034250

DigiKey Part Number
5385-1034250-ND
Manufacturer
Manufacturer Product Number
1034250
Description
ENCLOSURE STEEL 8.27"L X 11.8"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Cover Included, Hinged Door 8.270" L x 11.800" W (210.06mm x 299.72mm) X 15.700" (398.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
8.270" L x 11.800" W (210.06mm x 299.72mm)
Height
15.700" (398.78mm)
Area (L x W)
97.7in² (630cm²)
Design
Cover Included, Hinged Door
Material
Color
Light Gray
Thickness
0.060" (1.52mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,131.70000kr.2,131.70
5kr.1,907.14800kr.9,535.74
Manufacturers Standard Package
Unit Price without VAT:kr.2,131.70000
Unit Price with VAT:kr.2,664.62500