Enclosure Metal, Steel Light Gray Hinged Door 14.961" L x 11.811" W (380.00mm x 300.00mm) X 8.268" (210.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1031000

DigiKey Part Number
5385-1031000-ND
Manufacturer
Manufacturer Product Number
1031000
Description
AX COMPACT ENCLOSURE, WHD: 380X3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 14.961" L x 11.811" W (380.00mm x 300.00mm) X 8.268" (210.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.961" L x 11.811" W (380.00mm x 300.00mm)
Height
8.268" (210.00mm)
Area (L x W)
177in² (1140cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.049" (1.25mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,134.04000kr.2,134.04
5kr.1,909.53200kr.9,547.66
Manufacturers Standard Package
Unit Price without VAT:kr.2,134.04000
Unit Price with VAT:kr.2,667.55000