New Product
Image for 1003000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003000

DigiKey Part Number
5385-1003000-ND
Manufacturer
Manufacturer Product Number
1003000
Description
BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Gray Hinged Door, Lid 11.811" L x 8.268" W (300.00mm x 210.00mm) X 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
11.811" (300.00mm)
Mfr
Area (L x W)
97.7in² (630cm²)
Series
Design
Hinged Door, Lid
Packaging
Bulk
Material
Part Status
Active
Color
Gray
Container Type
Enclosure
Thickness
0.049" (1.25mm)
Size / Dimension
11.811" L x 8.268" W (300.00mm x 210.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,431.13000kr.5,431.13
10kr.4,830.09500kr.48,300.95
Manufacturers Standard Package
Unit Price without VAT:kr.5,431.13000
Unit Price with VAT:kr.6,788.91250