2.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL50-2R5F8

DigiKey Part Number
696-1470-ND
Manufacturer
Manufacturer Product Number
UAL50-2R5F8
Description
RES CHAS MNT 2.5 OHM 1% 50W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL50-2R5F8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
2.5 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.54.46000kr.54.46
10kr.37.48700kr.374.87
25kr.32.89600kr.822.40
50kr.30.02040kr.1,501.02
100kr.27.57700kr.2,757.70
300kr.24.43400kr.7,330.20
500kr.23.22760kr.11,613.80
1.000kr.21.80657kr.21,806.57
Manufacturers Standard Package
Unit Price without VAT:kr.54.46000
Unit Price with VAT:kr.68.07500