



UAL50-0R1F8 | |
|---|---|
DigiKey Part Number | 696-1503-ND |
Manufacturer | |
Manufacturer Product Number | UAL50-0R1F8 |
Description | RES CHAS MNT 0.1 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL50-0R1F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.46000 | kr.54.46 |
| 10 | kr.37.48700 | kr.374.87 |
| 25 | kr.32.89600 | kr.822.40 |
| 50 | kr.30.02040 | kr.1,501.02 |
| 100 | kr.27.57700 | kr.2,757.70 |
| 300 | kr.24.43400 | kr.7,330.20 |
| 500 | kr.23.22760 | kr.11,613.80 |
| 1.000 | kr.21.80657 | kr.21,806.57 |
| Unit Price without VAT: | kr.54.46000 |
|---|---|
| Unit Price with VAT: | kr.68.07500 |


