25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL25-25RF8

DigiKey Part Number
696-1448-ND
Manufacturer
Manufacturer Product Number
UAL25-25RF8
Description
RES CHAS MNT 25 OHM 1% 25W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL25-25RF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
25 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max)
0.575" (14.60mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.31000kr.33.31
10kr.22.62100kr.226.21
25kr.19.72200kr.493.05
50kr.17.90620kr.895.31
100kr.16.36310kr.1,636.31
250kr.14.67224kr.3,668.06
500kr.13.61488kr.6,807.44
1.000kr.12.71661kr.12,716.61
5.000kr.11.14801kr.55,740.05
Manufacturers Standard Package
Unit Price without VAT:kr.33.31000
Unit Price with VAT:kr.41.63750