



UAL25-2RF8 | |
|---|---|
DigiKey Part Number | 696-1449-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-2RF8 |
Description | RES CHAS MNT 2 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-2RF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.44000 | kr.40.44 |
| 10 | kr.27.59800 | kr.275.98 |
| 25 | kr.24.12280 | kr.603.07 |
| 50 | kr.21.94560 | kr.1,097.28 |
| 100 | kr.20.09500 | kr.2,009.50 |
| 250 | kr.18.06856 | kr.4,517.14 |
| 500 | kr.16.80120 | kr.8,400.60 |
| 1.000 | kr.15.72469 | kr.15,724.69 |
| Unit Price without VAT: | kr.40.44000 |
|---|---|
| Unit Price with VAT: | kr.50.55000 |


