
UAL10-15RF8 | |
|---|---|
DigiKey Part Number | 696-UAL10-15RF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL10-15RF8 |
Description | RES CHAS MNT 15 OHM 1% 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL10-15RF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.752" L x 0.799" W (19.10mm x 20.30mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.94000 | kr.35.94 |
| 10 | kr.24.46600 | kr.244.66 |
| 25 | kr.21.35000 | kr.533.75 |
| 50 | kr.19.39800 | kr.969.90 |
| 100 | kr.17.74100 | kr.1,774.10 |
| 250 | kr.15.92504 | kr.3,981.26 |
| 500 | kr.14.78938 | kr.7,394.69 |
| 1.000 | kr.13.82476 | kr.13,824.76 |
| 5.000 | kr.12.21700 | kr.61,085.00 |
| Unit Price without VAT: | kr.35.94000 |
|---|---|
| Unit Price with VAT: | kr.44.92500 |

