15 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4-15RF1

DigiKey Part Number
696-S4-15RF1TR-ND - Tape & Reel (TR)
696-S4-15RF1CT-ND - Cut Tape (CT)
696-S4-15RF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4-15RF1
Description
RES SMD 15 OHM 1% 2W 4525
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S4-15RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4525 J-Lead
Supplier Device Package
-
Size / Dimension
0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.62000kr.15.62
10kr.10.37800kr.103.78
25kr.8.95840kr.223.96
50kr.8.07220kr.403.61
100kr.7.31730kr.731.73
250kr.6.49096kr.1,622.74
500kr.5.97372kr.2,986.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.53430kr.5,534.30
2.000kr.5.16101kr.10,322.02
3.000kr.4.96934kr.14,908.02
5.000kr.4.75250kr.23,762.50
7.000kr.4.62330kr.32,363.10
10.000kr.4.49712kr.44,971.20
Manufacturers Standard Package
Unit Price without VAT:kr.15.62000
Unit Price with VAT:kr.19.52500