



RSA-10-100 | |
|---|---|
DigiKey Part Number | 118-RSA-10-100-ND |
Manufacturer | |
Manufacturer Product Number | RSA-10-100 |
Description | RES CHAS MNT 0.01 OHM .25% 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.25% 1W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSA-10-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 1W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.278.96000 | kr.278.96 |
| 10 | kr.202.24000 | kr.2,022.40 |
| 25 | kr.181.52680 | kr.4,538.17 |
| 50 | kr.168.57180 | kr.8,428.59 |
| 100 | kr.157.56800 | kr.15,756.80 |
| 250 | kr.145.52556 | kr.36,381.39 |
| Unit Price without VAT: | kr.278.96000 |
|---|---|
| Unit Price with VAT: | kr.348.70000 |











