5 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
696~DPakTO263~~2 Pad

PFS35-5RF1

DigiKey Part Number
696-PFS35-5RF1TR-ND - Tape & Reel (TR)
696-PFS35-5RF1CT-ND - Cut Tape (CT)
696-PFS35-5RF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFS35-5RF1
Description
RES SMD 5 OHM 1% 35W TO263 DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFS35-5RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Size / Dimension
0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.82000kr.35.82
10kr.29.65500kr.296.55
25kr.27.58480kr.689.62
50kr.26.17920kr.1,308.96
100kr.24.90720kr.2,490.72
250kr.23.42500kr.5,856.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.56878kr.11,784.39
1.000kr.22.66054kr.22,660.54
1.500kr.22.18050kr.33,270.75
2.500kr.21.62612kr.54,065.30
Manufacturers Standard Package
Unit Price without VAT:kr.35.82000
Unit Price with VAT:kr.44.77500