


PFS35-5KF1 | |
|---|---|
DigiKey Part Number | 696-PFS35-5KF1TR-ND - Tape & Reel (TR) 696-PFS35-5KF1CT-ND - Cut Tape (CT) 696-PFS35-5KF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-5KF1 |
Description | RES SMD 5K OHM 1% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-5KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.13000 | kr.29.13 |
| 10 | kr.24.09300 | kr.240.93 |
| 25 | kr.22.40480 | kr.560.12 |
| 50 | kr.21.24980 | kr.1,062.49 |
| 100 | kr.20.20370 | kr.2,020.37 |
| 250 | kr.18.98316 | kr.4,745.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.17556 | kr.9,087.78 |
| 1.000 | kr.17.71465 | kr.17,714.65 |
| Unit Price without VAT: | kr.29.13000 |
|---|---|
| Unit Price with VAT: | kr.36.41250 |

