
PF2472-5RF1 | |
|---|---|
DigiKey Part Number | 696-1114-5-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-5RF1 |
Description | RES 5 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PF2472-5RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.83000 | kr.58.83 |
| 10 | kr.48.75900 | kr.487.59 |
| 25 | kr.45.41880 | kr.1,135.47 |
| 50 | kr.43.15680 | kr.2,157.84 |
| 100 | kr.41.12050 | kr.4,112.05 |
| 250 | kr.38.75772 | kr.9,689.43 |
| 500 | kr.37.20346 | kr.18,601.73 |
| 1.000 | kr.35.83317 | kr.35,833.17 |
| Unit Price without VAT: | kr.58.83000 |
|---|---|
| Unit Price with VAT: | kr.73.53750 |

