



PF2272-0R2J1 | |
|---|---|
DigiKey Part Number | 696-PF2272-0R2J1-ND |
Manufacturer | |
Manufacturer Product Number | PF2272-0R2J1 |
Description | RES CHAS MNT 0.2 OHM 5% 200W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.984" W (38.00mm x 25.00mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.14000 | kr.228.14 |
| 20 | kr.150.86050 | kr.3,017.21 |
| 40 | kr.139.48125 | kr.5,579.25 |
| 60 | kr.133.63467 | kr.8,018.08 |
| 100 | kr.127.02270 | kr.12,702.27 |
| 260 | kr.116.60088 | kr.30,316.23 |
| 500 | kr.110.70892 | kr.55,354.46 |
| Unit Price without VAT: | kr.228.14000 |
|---|---|
| Unit Price with VAT: | kr.285.17500 |



