15 mOhms ±5% 50W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2205-0R015J1

DigiKey Part Number
696-1316-ND
Manufacturer
Manufacturer Product Number
PF2205-0R015J1
Description
RES 0.015 OHM 5% 50W TO220
Customer Reference
Detailed Description
15 mOhms ±5% 50W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.