
HVC0805H-330MK8 | |
|---|---|
DigiKey Part Number | 696-1613-2-ND - Tape & Reel (TR) 696-1613-1-ND - Cut Tape (CT) 696-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805H-330MK8 |
Description | RES SMD 330M OHM 10% 1/8W 0805 |
Customer Reference | |
Detailed Description | 330 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805H-330MK8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Magnetic | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 10 | kr.14.53100 | kr.145.31 |
| 25 | kr.13.27600 | kr.331.90 |
| 50 | kr.12.54820 | kr.627.41 |
| 100 | kr.11.97060 | kr.1,197.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.38308 | kr.2,845.77 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |

