
FPR2A-10RF1 | |
|---|---|
DigiKey Part Number | 696-FPR2A-10RF1-ND |
Manufacturer | |
Manufacturer Product Number | FPR2A-10RF1 |
Description | RES 10 OHM 1% 30W TO218 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 30W Through Hole Resistor TO-247-2 Variant Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | TO-218 (TO-247) | |
Size / Dimension | 0.610" L x 0.181" W (15.50mm x 4.60mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.26000 | kr.144.26 |
| 10 | kr.102.31700 | kr.1,023.17 |
| 25 | kr.90.98760 | kr.2,274.69 |
| 50 | kr.83.90140 | kr.4,195.07 |
| 100 | kr.77.88030 | kr.7,788.03 |
| 250 | kr.71.28984 | kr.17,822.46 |
| 500 | kr.67.16928 | kr.33,584.64 |
| 1.000 | kr.64.00000 | kr.64,000.00 |
| Unit Price without VAT: | kr.144.26000 |
|---|---|
| Unit Price with VAT: | kr.180.32500 |

