
CSRL3-0R04F8 | |
|---|---|
DigiKey Part Number | 696-CSRL3-0R04F8TR-ND - Tape & Reel (TR) 696-CSRL3-0R04F8CT-ND - Cut Tape (CT) 696-CSRL3-0R04F8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R04F8 |
Description | RES 0.04 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77400 | kr.3,096.00 |
| 8.000 | kr.0.76356 | kr.6,108.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.37300 | kr.23.73 |
| 25 | kr.2.01640 | kr.50.41 |
| 50 | kr.1.79260 | kr.89.63 |
| 100 | kr.1.60240 | kr.160.24 |
| 250 | kr.1.39352 | kr.348.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.63600 | kr.26.36 |
| 25 | kr.2.13200 | kr.53.30 |
| 50 | kr.1.82620 | kr.91.31 |
| 100 | kr.1.57150 | kr.157.15 |
| 250 | kr.1.29808 | kr.324.52 |
| 500 | kr.1.13040 | kr.565.20 |
| 1.000 | kr.0.99003 | kr.990.03 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

