MFR Recommended

CSR2512C0R0015F | |
|---|---|
DigiKey Part Number | 696-1184-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR2512C0R0015F |
Description | RES 0.0015 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSR2512C0R0015F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.118" W (6.35mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


