250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-250RB

DigiKey Part Number
696-1557-ND
Manufacturer
Manufacturer Product Number
101-250RB
Description
RES 250 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Inductive, Safety
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.252" Dia x 0.500" L (6.40mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.104.29000kr.104.29
10kr.73.21200kr.732.12
25kr.64.81200kr.1,620.30
50kr.59.55460kr.2,977.73
100kr.55.08840kr.5,508.84
300kr.49.34573kr.14,803.72
500kr.47.14168kr.23,570.84
1.000kr.44.54569kr.44,545.69
Manufacturers Standard Package
Unit Price without VAT:kr.104.29000
Unit Price with VAT:kr.130.36250