



UWP60-60RJ8 | |
|---|---|
DigiKey Part Number | 696-UWP60-60RJ8-ND |
Manufacturer | |
Manufacturer Product Number | UWP60-60RJ8 |
Description | CHAS MNT 60 OHM 60W BRKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UWP60-60RJ8 Models |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets |
Resistance 60 Ohms | Size / Dimension 3.543" L x 0.709" W (90.00mm x 18.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) 60W | Lead Style Quick Connects, 0.250" (6.35mm) |
Composition Wirewound | Package / Case Radial, Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.31000 | kr.61.31 |
| 10 | kr.42.38300 | kr.423.83 |
| 25 | kr.37.25400 | kr.931.35 |
| 50 | kr.34.04460 | kr.1,702.23 |
| 100 | kr.31.31830 | kr.3,131.83 |
| 300 | kr.27.81190 | kr.8,343.57 |
| 500 | kr.26.46582 | kr.13,232.91 |
| 1.000 | kr.24.88019 | kr.24,880.19 |
| Unit Price without VAT: | kr.61.31000 |
|---|---|
| Unit Price with VAT: | kr.76.63750 |

