10 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 30W Wirewound Chassis Mount Resistor
UWP30-10RJ8
UWP30-10RJ8

UWP30-10RJ8

DigiKey Part Number
696-UWP30-10RJ8-ND
Manufacturer
Manufacturer Product Number
UWP30-10RJ8
Description
CHAS MNT 10 OHM 30W BRKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UWP30-10RJ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Flame Proof, Safety
Packaging
Box
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
10 Ohms
Size / Dimension
2.913" L x 0.748" W (74.00mm x 19.00mm)
Tolerance
±5%
Height - Seated (Max)
0.787" (20.00mm)
Power (Watts)
30W
Lead Style
Quick Connects, 0.250" (6.35mm)
Composition
Wirewound
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.32.71000kr.32.71
10kr.22.20900kr.222.09
25kr.19.36240kr.484.06
50kr.17.57820kr.878.91
100kr.16.06180kr.1,606.18
300kr.14.11180kr.4,233.54
500kr.13.36294kr.6,681.47
1.000kr.12.48092kr.12,480.92
5.000kr.10.93650kr.54,682.50
Manufacturers Standard Package
Unit Price without VAT:kr.32.71000
Unit Price with VAT:kr.40.88750