Similar

UB5C-3R9F8 | |
|---|---|
DigiKey Part Number | UB5C-3R9F8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UB5C-3R9F8 |
Description | RES 3.9 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-3R9F8 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.250" Dia x 0.500" L (6.40mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS0053R900FE73 | Vishay Dale | 229 | RSC-3.9RCT-ND | kr.36.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.29763 | kr.8,595.26 |
| Unit Price without VAT: | kr.4.29763 |
|---|---|
| Unit Price with VAT: | kr.5.37204 |


