
UB3C-3RF1 | |
|---|---|
DigiKey Part Number | 696-1031-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-3RF1 |
Description | RES 3 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-3RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.350" L (4.00mm x 8.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43F3R0E | Ohmite | 275 | 43F3R0E-ND | kr.19.55000 | Similar |
| ALSR033R000FE12 | Vishay Dale | 303 | ALSR3F-3.0-ND | kr.21.60000 | Similar |
| RS02B3R000FE70 | Vishay Dale | 1.018 | RSB-3.0RCT-ND | kr.21.99000 | Similar |
| WW3FT3R00 | Stackpole Electronics Inc | 267 | WW3FT3R00CT-ND | kr.6.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.02500 | kr.80.25 |
| 25 | kr.6.90760 | kr.172.69 |
| 50 | kr.6.20880 | kr.310.44 |
| 100 | kr.5.61450 | kr.561.45 |
| 250 | kr.4.96312 | kr.1,240.78 |
| 500 | kr.4.55534 | kr.2,277.67 |
| 1.000 | kr.4.20881 | kr.4,208.81 |
| 5.000 | kr.3.59232 | kr.17,961.60 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

