
UAL5-75RF8 | |
|---|---|
DigiKey Part Number | 696-UAL5-75RF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-75RF8 |
Description | RES CHAS MNT 75 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-75RF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.598" L x 0.646" W (15.20mm x 16.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.62000 | kr.34.62 |
| 10 | kr.23.52600 | kr.235.26 |
| 25 | kr.20.52080 | kr.513.02 |
| 50 | kr.18.64060 | kr.932.03 |
| 100 | kr.17.04060 | kr.1,704.06 |
| 250 | kr.15.28960 | kr.3,822.40 |
| 500 | kr.14.19404 | kr.7,097.02 |
| 1.000 | kr.13.26362 | kr.13,263.62 |
| 5.000 | kr.11.68000 | kr.58,400.00 |
| Unit Price without VAT: | kr.34.62000 |
|---|---|
| Unit Price with VAT: | kr.43.27500 |

