
UAL25-5RF8 | |
|---|---|
DigiKey Part Number | 696-1502-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-5RF8 |
Description | RES CHAS MNT 5 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-5RF8 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 5 Ohms | Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm) |
Tolerance ±1% | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL25FB5R00 | Stackpole Electronics Inc | 229 | KAL25FB5R00-ND | kr.1,604.89000 | Direct |
| 825F5R0E | Ohmite | 193 | 825F5R0E-ND | kr.4,095.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.88000 | kr.39.88 |
| 10 | kr.27.21100 | kr.272.11 |
| 25 | kr.23.78520 | kr.594.63 |
| 50 | kr.21.63840 | kr.1,081.92 |
| 100 | kr.19.81380 | kr.1,981.38 |
| 250 | kr.17.81564 | kr.4,453.91 |
| 500 | kr.16.56604 | kr.8,283.02 |
| 1.000 | kr.15.50460 | kr.15,504.60 |
| Unit Price without VAT: | kr.39.88000 |
|---|---|
| Unit Price with VAT: | kr.49.85000 |



