
UAL10-330RF8 | |
---|---|
DigiKey Part Number | 696-UAL10-330RF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL10-330RF8 |
Description | RES CHAS MNT 330 OHM 1% 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL10-330RF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.752" L x 0.799" W (19.10mm x 20.30mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.85000 | kr.30.85 |
10 | kr.20.88300 | kr.208.83 |
25 | kr.18.19120 | kr.454.78 |
50 | kr.16.50300 | kr.825.15 |
100 | kr.15.06880 | kr.1,506.88 |
250 | kr.13.49784 | kr.3,374.46 |
500 | kr.12.51508 | kr.6,257.54 |
1.000 | kr.11.68032 | kr.11,680.32 |
5.000 | kr.10.19576 | kr.50,978.80 |
Unit Price without VAT: | kr.30.85000 |
---|---|
Unit Price with VAT: | kr.38.56250 |