
| SL4-0R015F1 | |
|---|---|
| DigiKey Part Number | 696-SL4-0R015F1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SL4-0R015F1 | 
| Description | RES 2W 4525 0.015 OHM 1% | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 15 mOhms ±1% 2W Chip Resistor 4525 J-Lead Flame Proof, Safety Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SL4-0R015F1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Proof, Safety | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 275°C | |
| Package / Case | 4525 J-Lead | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
| Height - Seated (Max) | 0.197" (5.00mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.22.02042 | kr.44,040.84 | 
| Unit Price without VAT: | kr.22.02042 | 
|---|---|
| Unit Price with VAT: | kr.27.52553 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark