6.8 kOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4-6K8F1

DigiKey Part Number
696-S4-6K8F1TR-ND - Tape & Reel (TR)
696-S4-6K8F1CT-ND - Cut Tape (CT)
696-S4-6K8F1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4-6K8F1
Description
RES SMD 6.8K OHM 1% 2W 4525
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S4-6K8F1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
4525 J-Lead
Resistance
Size / Dimension
0.449" L x 0.252" W (11.40mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.197" (5.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.41000kr.15.41
10kr.10.23300kr.102.33
25kr.8.83280kr.220.82
50kr.7.95920kr.397.96
100kr.7.21490kr.721.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.40012kr.1,600.03
500kr.5.89012kr.2,945.06
750kr.5.62807kr.4,221.05
1.250kr.5.33174kr.6,664.68
1.750kr.5.15511kr.9,021.44
2.500kr.4.98253kr.12,456.32
Manufacturers Standard Package
Unit Price without VAT:kr.15.41000
Unit Price with VAT:kr.19.26250