
S4-0R2F2 | |
|---|---|
DigiKey Part Number | 696-S4-0R2F2TR-ND - Tape & Reel (TR) 696-S4-0R2F2CT-ND - Cut Tape (CT) 696-S4-0R2F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-0R2F2 |
Description | RES 0.2 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-0R2F2 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4525 J-Lead |
Part Status Active | Size / Dimension 0.449" L x 0.252" W (11.40mm x 6.40mm) |
Resistance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.10.23300 | kr.102.33 |
| 25 | kr.8.83280 | kr.220.82 |
| 50 | kr.7.95920 | kr.397.96 |
| 100 | kr.7.21490 | kr.721.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.40012 | kr.1,600.03 |
| 500 | kr.5.89012 | kr.2,945.06 |
| 750 | kr.5.62807 | kr.4,221.05 |
| 1.250 | kr.5.33174 | kr.6,664.68 |
| 1.750 | kr.5.15511 | kr.9,021.44 |
| 2.500 | kr.4.98253 | kr.12,456.32 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

